Part Details for 0850560282 by Molex
Overview of 0850560282 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0850560282
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0850560282
|
Avnet Americas | Conn DIN 41612 F 32 POS 2.54mm Solder RA Thru-Hole Tray - Trays (Alt: 0850560282) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
Part Details for 0850560282
0850560282 CAD Models
0850560282 Part Data Attributes
|
0850560282
Molex
Buy Now
Datasheet
|
Compare Parts:
0850560282
Molex
CONN DIN M REV FEMALE 24POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |