Part Details for 0855035001 by Molex
Overview of 0855035001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 0855035001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4016-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
917 In Stock |
|
$1.3638 / $2.6300 | Buy Now |
DISTI #
0855035001
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e - Trays (Alt: 0855035001) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.4730 / $1.6975 | Buy Now |
DISTI #
MOL85503-5001
|
Heilind Electronics | CAT5 JACK 8/8 RA LP TH TRAY | Americas - 0 in Stock2079 On Order |
|
$1.3087 / $1.4396 | Buy Now |
DISTI #
65172547
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5e Tray Min Qty: 9 Package Multiple: 1 Date Code: 2116 | Americas - 6620 |
|
$0.9718 / $1.3150 | Buy Now |
DISTI #
85503-5001
|
TTI | Modular Connectors / Ethernet Connectors RA 8/8 CATE5E RJ45 LOW PROFILE RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tray |
Americas - 23022 In Stock |
|
$1.0200 / $1.2300 | Buy Now |
DISTI #
0855035001
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e - Trays (Alt: 0855035001) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.4730 / $1.6975 | Buy Now |
DISTI #
0855035001
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5e - Trays (Alt: 0855035001) RoHS: Compliant Min Qty: 2772 Package Multiple: 1386 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.4730 / $1.6975 | Buy Now |
Part Details for 0855035001
0855035001 CAD Models
0855035001 Part Data Attributes
|
0855035001
Molex
Buy Now
Datasheet
|
Compare Parts:
0855035001
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ45, SIDE ENTRY | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |