Part Details for 0855105027 by Molex
Overview of 0855105027 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0855105027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0855105027-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 3720 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9430 | Buy Now |
DISTI #
0855105027
|
Avnet Americas | Conn RJ-11 RCP 6 POS 1.02mm Solder ST SMD 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855105027) RoHS: Compliant Min Qty: 3720 Package Multiple: 3720 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.1737 | Buy Now |
DISTI #
MOL85510-5027
|
Heilind Electronics | TOP ENTRY 6/6 SMT JK W/TABS L P | Americas - 0 in Stock |
|
$0.6893 / $0.8079 | Buy Now |
DISTI #
0855105027
|
Avnet Americas | Conn RJ-11 RCP 6 POS 1.02mm Solder ST SMD 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855105027) RoHS: Compliant Min Qty: 3720 Package Multiple: 3720 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.1737 | Buy Now |
DISTI #
0855105027
|
Avnet Americas | Conn RJ-11 RCP 6 POS 1.02mm Solder ST SMD 1 Port Embossed T/R Cat 3 - Tape and Reel (Alt: 0855105027) RoHS: Compliant Min Qty: 3720 Package Multiple: 3720 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.9700 / $1.1737 | Buy Now |
Part Details for 0855105027
0855105027 CAD Models
0855105027 Part Data Attributes
|
0855105027
Molex
Buy Now
Datasheet
|
Compare Parts:
0855105027
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ11, TOP ENTRY | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |