Part Details for 0855105120 by Molex
Overview of 0855105120 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0855105120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10466CT-ND
|
DigiKey | CONN MOD JACK 8P8C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13777 In Stock |
|
$0.9469 / $1.9700 | Buy Now |
DISTI #
0855105120
|
Avnet Americas | Conn RJ-45 F 8 POS 1.02mm Solder ST SMD 8 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0855105120) RoHS: Compliant Min Qty: 164 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8287 / $1.4834 | Buy Now |
DISTI #
V72:2272_06563545
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2046 Container: Cut Strips | Americas - 18 |
|
$0.4429 / $0.4784 | Buy Now |
DISTI #
MOL85510-5120
|
Heilind Electronics | TOPENT 8/8 SMT JK W/TABS LCP P&P | Americas - 4305 in Stock |
|
$0.8896 / $1.0927 | Buy Now |
DISTI #
52376671
|
Verical | Conn RJ-45 F 8 POS 1.27mm Solder ST SMD 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2046 | Americas - 18 |
|
$0.4429 | Buy Now |
DISTI #
85510-5120
|
TTI | Modular Connectors / Ethernet Connectors TOPENT 8/8 SMT JK W/TABS LCP P&P RoHS: Compliant pbFree: Pb-Free Min Qty: 164 Package Multiple: 164 Container: Reel |
Americas - 29028 In Stock |
|
$1.1000 | Buy Now |
DISTI #
0855105120
|
Avnet Americas | Conn RJ-45 F 8 POS 1.02mm Solder ST SMD 8 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0855105120) RoHS: Compliant Min Qty: 164 Package Multiple: 164 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.8287 / $1.4834 | Buy Now |
DISTI #
MOL85510-5120
|
Interstate Connecting Components | TOPENT 8/8 SMT JK W/TABS LCP P&P | 1435 |
|
$0.8896 / $1.0927 | Buy Now |
Part Details for 0855105120
0855105120 CAD Models
0855105120 Part Data Attributes:
|
0855105120
Molex
Buy Now
Datasheet
|
Compare Parts:
0855105120
Molex
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ45 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |