-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3789CT-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
66858 In Stock |
|
$0.6885 / $1.4300 | Buy Now |
DISTI #
0855135002
|
Avnet Americas | CONNECTOR 6P/6CTS RJ11 VERTICL PCB - Tape and Reel (Alt: 0855135002) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 3500 |
|
$0.7627 / $0.9229 | Buy Now |
DISTI #
MOL85513-5002
|
Heilind Electronics | VERT. LOW PROF TRUE SMT JACK /6 15 INCH | Americas - 0 in Stock19687 On Order |
|
$0.6776 / $0.7567 | Buy Now |
DISTI #
85513-5002
|
TTI | Modular Connectors / Ethernet Connectors 6P SMT JACK RoHS: Compliant pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 4900 In Stock |
|
$0.6360 / $0.7290 | Buy Now |
DISTI #
0855135002
|
Avnet Americas | CONNECTOR 6P/6CTS RJ11 VERTICL PCB - Tape and Reel (Alt: 0855135002) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 3500 |
|
$0.7627 / $0.9229 | Buy Now |
DISTI #
0855135002
|
Avnet Americas | CONNECTOR 6P/6CTS RJ11 VERTICL PCB - Tape and Reel (Alt: 0855135002) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 3500 |
|
$0.7627 / $0.9229 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0855135002
Molex
Buy Now
Datasheet
|
Compare Parts:
0855135002
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | STANDARD: RJ12 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |