Part Details for 0855135010 by Molex
Overview of 0855135010 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0855135010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0855135010-ND
|
DigiKey | CONN MOD JACK 6P6C VERT UNSHLD Min Qty: 5292 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7165 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
DISTI #
MOL85513-5010
|
Heilind Electronics | VERT. LOW PROF TRUE SMT JACK /6 22 INCH | Americas - 0 in Stock |
|
$0.7471 / $0.7961 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
DISTI #
0855135010
|
Avnet Americas | Conn RJ-12 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Embossed T/R C - Tape and Reel (Alt: 0855135010) RoHS: Compliant Min Qty: 5292 Package Multiple: 5292 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9495 | Buy Now |
Part Details for 0855135010
0855135010 CAD Models
0855135010 Part Data Attributes
|
0855135010
Molex
Buy Now
Datasheet
|
Compare Parts:
0855135010
Molex
Telecom and Datacom Connector, 6 Contact(s), Female, Straight, Surface Mount Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:RJ45 | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |