Part Details for 0857321008 by Molex
Overview of 0857321008 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0857321008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10506-ND
|
DigiKey | CONN JACK 12PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 19 Weeks Container: Tray |
54 In Stock |
|
$71.1652 / $90.9600 | Buy Now |
DISTI #
0857321008
|
Avnet Americas | Conn Modular Jack Integrated Magnetics F 96 POS 1.27mm/2.54mm Solder RA Thru-Hole 168 Terminal 12 Port Tray - Trays (Alt: 0857321008) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 539 |
|
$52.1058 / $89.0029 | Buy Now |
DISTI #
MOL85732-1008
|
Heilind Electronics | MAGJACK GIG POE+ ENABLED C 2X6 LED | Americas - 0 in Stock162 On Order |
|
$77.9087 / $79.0715 | Buy Now |
DISTI #
0857321008
|
Avnet Americas | Conn Modular Jack Integrated Magnetics F 96 POS 1.27mm/2.54mm Solder RA Thru-Hole 168 Terminal 12 Port Tray - Trays (Alt: 0857321008) RoHS: Compliant Min Qty: 54 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 539 |
|
$52.1058 / $89.0029 | Buy Now |
Part Details for 0857321008
0857321008 CAD Models
0857321008 Part Data Attributes:
|
0857321008
Molex
Buy Now
Datasheet
|
Compare Parts:
0857321008
Molex
Telecom and Datacom Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |