Part Details for 0857931001 by Molex
Overview of 0857931001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0857931001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10310-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Min Qty: 1 Lead time: 17 Weeks Container: Tray |
928 In Stock |
|
$7.3053 / $12.0800 | Buy Now |
DISTI #
0857931001
|
Avnet Americas | GIGE MAGNETIC ICM 1X1 LED GRN GRN - Trays (Alt: 0857931001) RoHS: Compliant Min Qty: 396 Package Multiple: 396 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9189 / $9.2451 | Buy Now |
DISTI #
MOL85793-1001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL85793-1001 GIGE MAGNETIC ICM 1X1 LED | Americas - 0 in Stock |
|
$6.6096 / $8.1169 | Buy Now |
DISTI #
85793-1001
|
TTI | Modular Connectors / Ethernet Connectors 8/8 RA Magnetic Jack Green/Green LED RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tray |
Americas - 242 In Stock |
|
$7.2600 / $7.7800 | Buy Now |
Part Details for 0857931001
0857931001 CAD Models
0857931001 Part Data Attributes
|
0857931001
Molex
Buy Now
Datasheet
|
Compare Parts:
0857931001
Molex
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Durability | 750 Cycles | |
Filter Feature | YES | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for 0857931001
This table gives cross-reference parts and alternative options found for 0857931001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0857931001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85759-1006 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Jack | Molex | 0857931001 vs 85759-1006 |