Part Details for 085S.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
Overview of 085S.01000.00 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 085S.01000.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1496
|
Newark | Filtered Iec Module, C14, 10A, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Ip Rating:- Rohs Compliant: Yes |Astrodyne Tdi 085S.01000.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.2200 | Buy Now |
DISTI #
3109-085S.01000.00-ND
|
DigiKey | LINE FILTER 250VAC 10A CHASSIS Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$16.4200 | Buy Now |
DISTI #
446-085S.01000.00
|
Mouser Electronics | AC Power Entry Modules 10A 50/60Hz RoHS: Compliant | 9 |
|
$13.4300 / $16.4100 | Buy Now |
DISTI #
73280504
|
RS | Snap-In Single Stage Filtered Power Entry Module, General Purpose, 10A | Astrodyne TDI 085S.01000.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 25 |
|
$12.8900 / $16.7400 | Buy Now |
DISTI #
65021794
|
Verical | 085S.01000.00 Min Qty: 2 Package Multiple: 2 | Americas - 4 |
|
$79.7616 | Buy Now |
DISTI #
085S.01000.00
|
Richardson RFPD | EMI POWER LINE FILTER RoHS: Compliant Min Qty: 40 | 0 |
|
$14.2900 | Buy Now |
DISTI #
3886482
|
element14 Asia-Pacific | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$14.1797 / $17.3332 | Buy Now |
DISTI #
3886482
|
Farnell | FILTERED IEC MODULE, C14, 10A, QC RoHS: Compliant Min Qty: 1 Lead time: 34 Weeks, 4 Days Container: Each | 10 |
|
$18.8352 / $23.6849 | Buy Now |