There are no models available for this part yet.
Overview of 086068-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 086068-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC5899
|
Newark | Wire Labels & Markers 12530000 |Raychem Te Connectivity 086068-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$38.9200 / $41.8800 | Buy Now | |
DISTI #
2266-086068-000-ND
|
DigiKey | 12530000 Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
131 In Stock |
|
$23.9600 / $35.5900 | Buy Now | |
DISTI #
086068-000
|
Avnet Americas | Cable Accessories Wand - Bulk (Alt: 086068-000) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$30.1608 / $36.2952 | Buy Now | |
DISTI #
571-086068-000
|
Mouser Electronics | Wire Labels & Markers 12530000 RoHS: Compliant | 0 |
|
$23.9600 / $32.9500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$30.0800 | Buy Now | ||
DISTI #
RYC12530000
|
Heilind Electronics | Z-TYPE APPLICATOR TOOL SIZE 11 WIRE MRKER BROWN | Americas - 0 in Stock |
|
$20.8060 / $38.7273 | Buy Now | |
Onlinecomponents.com | Pre-Printed Wire and Cable Marker RoHS: Compliant |
131 Partner Stock |
|
$36.6500 / $61.2800 | Buy Now | ||
DISTI #
16917611
|
Verical | Pre-Printed Wire and Cable Marker RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 131 |
|
$22.4700 / $33.3800 | Buy Now | |
DISTI #
086068000-TEC
|
TME | 086068-000 Min Qty: 2 | 131 |
|
$22.3373 / $36.8583 | Buy Now | |
DISTI #
RYC12530000
|
Interstate Connecting Components | Z-TYPE APPLICATOR TOOL SIZE 11 WIRE MRKER BROWN | 0 |
|
$20.8060 / $38.7273 | Buy Now |