Part Details for 086224018001800 by Kyocera AVX Components
Overview of 086224018001800 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 086224018001800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 161 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL (Also Known As: 08-6224-018-001-800) | 128 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL (Also Known As: 08-6224-018-001-800) | 128 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 128 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 18 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SURFACE MOUNT TERMINAL | 128 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
086224018001800+
|
Avnet Abacus | Conn FFC/FPC Connector (Alt: 086224018001800+) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 086224018001800
086224018001800 CAD Models
086224018001800 Part Data Attributes:
|
086224018001800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
086224018001800
Kyocera AVX Components
Card Edge Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ZIF | |
Body Breadth | 0.114 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.992 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |