Part Details for 0872630823 by Molex
Overview of 0872630823 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872630823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0872630823-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 4620 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7191 | Buy Now |
DISTI #
0872630823
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872630823) RoHS: Compliant Min Qty: 4620 Package Multiple: 4620 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.7142 / $0.8642 | Buy Now |
DISTI #
MOL87263-0823
|
Heilind Electronics | MGRID B/E REC SMT W/PG .38AUL 8CKT | Americas - 0 in Stock |
|
$0.6252 / $0.7328 | Buy Now |
Part Details for 0872630823
0872630823 CAD Models
0872630823 Part Data Attributes:
|
0872630823
Molex
Buy Now
|
Compare Parts:
0872630823
Molex
|
Samacsys Manufacturer | Molex |