Part Details for 0872631293 by Molex
Overview of 0872631293 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872631293
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0872631293-ND
|
DigiKey | MGRID B/E REC W/CAP/PG .38AULF 1 Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7644 | Buy Now |
DISTI #
0872631293
|
Avnet Americas | Connector Receptacle 12Position 2mm Solder Straight Surface Mount T/R (Alt: 0872631293) Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.4234 | Buy Now |
DISTI #
MOL87263-1293
|
Heilind Electronics | MGRID B/E REC W/CAP/PG .38AULF | Americas - 0 in Stock |
|
$1.7300 / $1.9314 | Buy Now |