Part Details for 0872632423 by Molex
Overview of 0872632423 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872632423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0872632423-ND
|
DigiKey | CONN RCPT 24POS 0.079 GOLD SMD Min Qty: 3080 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3887 | Buy Now |
DISTI #
0872632423
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872632423) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.1834 | Buy Now |
DISTI #
MOL87263-2423
|
Heilind Electronics | MGRID B/E REC SMT W/PG .38AUL 24CKT | Americas - 0 in Stock |
|
$1.3130 / $1.4658 | Buy Now |
Part Details for 0872632423
0872632423 CAD Models
0872632423 Part Data Attributes
|
0872632423
Molex
Buy Now
|
Compare Parts:
0872632423
Molex
|
Samacsys Manufacturer | Molex |