Part Details for 0872642252 by Molex
Overview of 0872642252 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872642252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0872642252-ND
|
DigiKey | CONN RCPT 22P 0.079 GOLD PCB R/A Min Qty: 2400 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9287 | Buy Now |
DISTI #
0872642252
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0872642252) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7590 / $2.4612 | Buy Now |
DISTI #
MOL87264-2252
|
Heilind Electronics | 2MM MGRID RCPT S/E RA .38 22CKT | Americas - 0 in Stock |
|
$1.8910 / $2.1112 | Buy Now |