Part Details for 0872643252 by Molex
Overview of 0872643252 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872643252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19048-ND
|
DigiKey | CONN RCPT 32P 0.079 GOLD PCB R/A Min Qty: 1 Lead time: 14 Weeks Container: Tube |
905 In Stock |
|
$3.1638 / $4.5200 | Buy Now |
DISTI #
0872643252
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0872643252) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.6557 / $3.0605 | Buy Now |
DISTI #
MOL87264-3252
|
Heilind Electronics | 2MM MGRID RCPT S/E RA .38 32CKT | Americas - 0 in Stock |
|
$2.5572 | Buy Now |
Part Details for 0872643252
0872643252 CAD Models
0872643252 Part Data Attributes:
|
0872643252
Molex
Buy Now
|
Compare Parts:
0872643252
Molex
|
Samacsys Manufacturer | Molex |