Part Details for 0873400424 by Molex
Overview of 0873400424 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0873400424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0873400424-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Min Qty: 1 Lead time: 36 Weeks Container: Tube |
45173 In Stock |
|
$0.5250 / $0.8600 | Buy Now |
DISTI #
MOL87340-0424
|
Heilind Electronics | MGRID REC SMT VLPR2 /PG .38AU F 4CKT | Americas - 0 in Stock |
|
$0.4972 / $0.5299 | Buy Now |
Part Details for 0873400424
0873400424 CAD Models
0873400424 Part Data Attributes
|
0873400424
Molex
Buy Now
Datasheet
|
Compare Parts:
0873400424
Molex
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |