Part Details for 0873401296 by Molex
Overview of 0873401296 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 0873401296
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0873401296-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD SMD Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8184 | Buy Now |
DISTI #
0873401296
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0873401296) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8418 / $1.0187 | Buy Now |
DISTI #
MOL87340-1296
|
Heilind Electronics | MGRID REC SMT VLPR2 /CAP T&R. 8AULF 12CK | Americas - 0 in Stock |
|
$0.7854 / $0.8639 | Buy Now |
DISTI #
0873401296
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0873401296) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8418 / $1.0187 | Buy Now |
DISTI #
0873401296
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0873401296) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8418 / $1.0187 | Buy Now |
Part Details for 0873401296
0873401296 CAD Models
0873401296 Part Data Attributes
|
0873401296
Molex
Buy Now
Datasheet
|
Compare Parts:
0873401296
Molex
MGRID REC SMT VLPR2 /CAP .38AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |