Part Details for 0873814063 by Molex
Overview of 0873814063 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0873814063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0873814063-ND
|
DigiKey | CONN RCPT 40POS 0.079 GOLD SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
630 In Stock |
|
$3.6256 / $6.2200 | Buy Now |
DISTI #
0873814063
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814063) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9115 / $4.4615 | Buy Now |
DISTI #
V99:2348_06566074
|
Arrow Electronics | Conn Socket Strip RCP 40 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1846 | Americas - 4 |
|
$0.6728 / $2.6600 | Buy Now |
DISTI #
MOL87381-4063
|
Heilind Electronics | 2MM MGRID REC TOP/E W/CVR .76 ULF 450CKT | Americas - 0 in Stock |
|
$2.9807 / $3.4791 | Buy Now |
DISTI #
0873814063
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814063) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9115 / $4.4615 | Buy Now |
Part Details for 0873814063
0873814063 CAD Models
0873814063 Part Data Attributes:
|
0873814063
Molex
Buy Now
Datasheet
|
Compare Parts:
0873814063
Molex
2MM MGRID REC TOP/E W/CVR 450CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |