Part Details for 0873814064 by Molex
Overview of 0873814064 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0873814064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0873814064
|
Avnet Americas | Conn Socket Strip RCP 40 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814064) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Tube | 0 |
|
RFQ |
Part Details for 0873814064
0873814064 CAD Models
0873814064 Part Data Attributes
|
0873814064
Molex
Buy Now
Datasheet
|
Compare Parts:
0873814064
Molex
2MM MGRID REC TOP/E W/CVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |