Part Details for 0873814417 by Molex
Overview of 0873814417 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0873814417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0873814417-ND
|
DigiKey | CONN RCPT 44POS 0.079 GOLD SMD Min Qty: 4800 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8265 | Buy Now |
DISTI #
0873814417
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814417) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9889 / $3.7887 | Buy Now |
DISTI #
MOL87381-4417
|
Heilind Electronics | 2MM MGRID REC TOP/E W/PGS .76 ULF 44CKT | Americas - 900 in Stock |
|
$3.1657 | Buy Now |
DISTI #
0873814417
|
Avnet Americas | Conn Socket Strip RCP 44 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873814417) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.9889 / $3.7887 | Buy Now |
DISTI #
MOL87381-4417
|
Interstate Connecting Components | 2MM MGRID REC TOP/E W/PGS .76 ULF 44CKT | 300 |
|
$3.1657 | Buy Now |
Part Details for 0873814417
0873814417 CAD Models
0873814417 Part Data Attributes:
|
0873814417
Molex
Buy Now
Datasheet
|
Compare Parts:
0873814417
Molex
2MM MGRID REC TOP/E W/PGS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |