Part Details for 0874.300MRET1P by Littelfuse Inc
Overview of 0874.300MRET1P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874.300MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9438
|
Newark | Fuse 250V 3.6X10 Fa Pt Pb-Free .300A/ Tr Rohs Compliant: Yes |Littelfuse 0874.300MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.7000 | Buy Now |
DISTI #
0874.300MRET1P-ND
|
DigiKey | FUSE CERAMIC 300MA 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4510 | Buy Now |
DISTI #
576-0874.300MRET1P
|
Mouser Electronics | Cartridge Fuses 250V .300A 3.6X10 FA PT RoHS: Compliant | 0 |
|
$1.3900 / $1.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
0874.300MRET1P
|
TTI | Cartridge Fuses 250V .300A 3.6X10 FA PT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.3600 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 300MA 250VAC AXIAL | 0 |
|
$0.8683 / $0.9985 | RFQ |
Part Details for 0874.300MRET1P
0874.300MRET1P CAD Models
0874.300MRET1P Part Data Attributes:
|
0874.300MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0874.300MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.3A, 50A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.3 A | |
Reference Standard | UL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |