Part Details for 0874001.MRET1P by Littelfuse Inc
Overview of 0874001.MRET1P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874001.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9450
|
Newark | Fuse 250V 3.6X10 Fa Pt Pb-Free 1A/ Tr Rohs Compliant: Yes |Littelfuse 0874001.MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9660 / $1.2300 | Buy Now |
DISTI #
0874001.MRET1P-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0855 | Buy Now |
DISTI #
576-0874001.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE RoHS: Compliant | 0 |
|
$0.9950 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9800 | Buy Now |
DISTI #
0874001.MRET1P
|
TTI | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.9400 / $1.0200 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1A 250VAC AXIAL | 0 |
|
$0.6186 / $0.7114 | RFQ |
Part Details for 0874001.MRET1P
0874001.MRET1P CAD Models
0874001.MRET1P Part Data Attributes
|
0874001.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0874001.MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 50A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Reference Standard | UL | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0874001.MRET1P
This table gives cross-reference parts and alternative options found for 0874001.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874001.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7070.37 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0874001.MRET1P vs 7010.7070.37 |
7010.7070.13 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0874001.MRET1P vs 7010.7070.13 |
R251001 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | 0874001.MRET1P vs R251001 |
R251001T1 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Inline/holder | Littelfuse Inc | 0874001.MRET1P vs R251001T1 |
MCRW1A | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0874001.MRET1P vs MCRW1A |
TR/SFT1 | Electric Fuse, Fast Blow, 1A, 50A (IR), | Cooper Industries | 0874001.MRET1P vs TR/SFT1 |