Part Details for 0874270202 by Molex
Overview of 0874270202 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874270202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3577-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1 Lead time: 17 Weeks Container: Tray |
24211 In Stock |
|
$0.4720 / $1.0300 | Buy Now |
DISTI #
0874270202
|
Avnet Americas | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Thru-Hole Tray - Trays (Alt: 0874270202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 54032 |
|
$0.4224 | Buy Now |
DISTI #
V99:2348_06566114
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2120 | Americas - 19105 |
|
$0.4213 / $0.7274 | Buy Now |
DISTI #
V36:1790_06566114
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2210 | Americas - 15294 |
|
$0.4084 / $0.6381 | Buy Now |
DISTI #
E02:0323_00041092
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2350 | Europe - 10422 |
|
$0.4507 / $0.9949 | Buy Now |
DISTI #
V36:1790_18408313
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1847 | Americas - 724 |
|
$0.4023 / $0.4895 | Buy Now |
DISTI #
MOL87427-0202
|
Heilind Electronics | 4.20MM WTB RAHDR W/O MNTFLG 2.54SN 2CKT | Americas - 2605 in Stock |
|
$0.5245 / $0.6630 | Buy Now |
DISTI #
66986597
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2120 | Americas - 19105 |
|
$0.7274 | Buy Now |
DISTI #
66368653
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2210 | Americas - 15294 |
|
$0.6381 | Buy Now |
DISTI #
78402180
|
Verical | Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2350 | Americas - 10416 |
|
$0.4493 / $0.8225 | Buy Now |
Part Details for 0874270202
0874270202 CAD Models
0874270202 Part Data Attributes:
|
0874270202
Molex
Buy Now
Datasheet
|
Compare Parts:
0874270202
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0874270202
This table gives cross-reference parts and alternative options found for 0874270202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874270202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36633-0040 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal | Molex | 0874270202 vs 36633-0040 |
0874270243 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270202 vs 0874270243 |