There are no models available for this part yet.
Overview of 0874270448 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0874270448 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0874270448-ND
|
DigiKey | CONN HEADER VERT 4POS 4.2MM Min Qty: 3000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3873 | Buy Now | |
DISTI #
0874270448
|
Avnet Americas | Conn Wire to Board HDR 4 POS 4.2mm Solder ST Thru-Hole Bulk (Alt: 0874270448) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.2117 | Buy Now | |
DISTI #
MOL87427-0448
|
Heilind Electronics | 4.2MM WTB .VERT.HDR W/O FLANGE | Americas - 0 in Stock |
|
$1.3116 / $1.4643 | Buy Now | |
DISTI #
C1S549810820564
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 2034 |
|
$1.3500 | Buy Now |