-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2MM WTB VTHDR W/O MNTFLG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14706-ND
|
DigiKey | CONN HEADER VERT 12POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3364 In Stock |
|
$1.3048 / $2.6500 | Buy Now |
DISTI #
0874271242
|
Avnet Americas | Conn Mini-Fit Jr Power HDR 12 POS 4.2mm Solder ST Through Hole 12 Terminal Single Port Bulk - Bulk (Alt: 0874271242) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.1996 | Buy Now |
DISTI #
MOL87427-1242
|
Heilind Electronics | 4.2MM WTB VTHDR W/O MNTFLG 2.54SN 12CKT | Americas - 0 in Stock |
|
$1.1981 / $1.4497 | Buy Now |
DISTI #
0874271242
|
Avnet Asia | Conn Mini-Fit Jr Power HDR 12 POS 4.2mm Solder ST Through Hole 12 Terminal Single Port Bulk (Alt: 0874271242) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0874271242
Molex
Buy Now
Datasheet
|
Compare Parts:
0874271242
Molex
4.2MM WTB VTHDR W/O MNTFLG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 0874271242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874271242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87427-1252 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 0874271242 vs 87427-1252 |
87427-1203 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0874271242 vs 87427-1203 |
87427-1213 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0874271242 vs 87427-1213 |
87427-1242 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, | Molex | 0874271242 vs 87427-1242 |
87427-1212 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0874271242 vs 87427-1212 |
87427-1243 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | 0874271242 vs 87427-1243 |