Part Details for 0874271402 by Molex
Overview of 0874271402 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874271402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14707-ND
|
DigiKey | CONN HEADER R/A 14POS 4.2MM Min Qty: 1 Lead time: 27 Weeks Container: Tray |
7801 In Stock |
|
$1.8360 / $3.5300 | Buy Now |
DISTI #
0874271402
|
Avnet Americas | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Tray - Trays (Alt: 0874271402) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$1.7389 / $2.4330 | Buy Now |
DISTI #
MOL87427-1402
|
Heilind Electronics | 4.2MM WTB RAHDR W/O MNTFLG 2 54SN 14CKT | Americas - 0 in Stock1800 On Order |
|
$1.8694 / $2.0870 | Buy Now |
DISTI #
87427-1402
|
TTI | Headers & Wire Housings MINI-FIT JR. W-TO-B pbFree: Pb-Free Min Qty: 2400 Package Multiple: 1200 Container: Tray | Americas - 0 |
|
$1.6900 | Buy Now |
DISTI #
0874271402
|
Avnet Asia | Conn Power HDR 14 POS 4.2mm Solder RA Thru-Hole 14 Terminal 1 Port Tray (Alt: 0874271402) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 30 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0874271402
0874271402 CAD Models
0874271402 Part Data Attributes
|
0874271402
Molex
Buy Now
|
Compare Parts:
0874271402
Molex
|
Samacsys Manufacturer | Molex |