Part Details for 0874271434 by Molex
Overview of 0874271434 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874271434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0874271434-ND
|
DigiKey | MINI FIT JR R/A HEADER,W/O FLG T Min Qty: 600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9114 | Buy Now |
DISTI #
0874271434
|
Avnet Americas | Conn Shrouded 14 POS 4.2mm Solder RA Through Hole T/R - Tape and Reel (Alt: 0874271434) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9849 | Buy Now |
DISTI #
MOL87427-1434
|
Heilind Electronics | MINI FIT JR R/A HEADERW/O FLG WTB VERT HDR | Americas - 0 in Stock |
|
$2.0318 / $2.4958 | Buy Now |