Part Details for 0874370373 by Molex
Overview of 0874370373 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874370373
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7137CT-ND
|
DigiKey | CONN HEADER SMD 3POS 1.5MM Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13709 In Stock |
|
$0.3381 / $0.7800 | Buy Now |
DISTI #
0874370373
|
Avnet Americas | Conn Shrouded Header 3 POS 1.5mm Solder ST SMD - Tape and Reel (Alt: 0874370373) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 21 Weeks, 0 Days Container: Reel | 8100 |
|
$0.4131 | Buy Now |
DISTI #
MOL87437-0373
|
Heilind Electronics | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT | Americas - 8100 in Stock |
|
$0.3487 / $0.3708 | Buy Now |
DISTI #
71205713
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 Date Code: 2305 | Americas - 5400 |
|
$0.4603 / $0.4733 | Buy Now |
DISTI #
63413789
|
Verical | Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder ST Top Entry SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2228 | Americas - 5216 |
|
$0.5061 | Buy Now |
|
Quest Components | 113 |
|
$0.5840 / $1.1680 | Buy Now | |
DISTI #
87437-0373
|
TTI | Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 2700 In Stock |
|
$0.3350 / $0.4120 | Buy Now |
DISTI #
MOL87437-0373
|
Interstate Connecting Components | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 3CKT | 2430 |
|
$0.3487 / $0.3708 | Buy Now |
DISTI #
0874370373
|
Avnet Asia | Conn Shrouded Header 3 POS 1.5mm Solder ST SMD (Alt: 0874370373) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0874370373
0874370373 CAD Models
0874370373 Part Data Attributes
|
0874370373
Molex
Buy Now
Datasheet
|
Compare Parts:
0874370373
Molex
CONN HEADER 3POS 1.5MM VERT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0874370373
This table gives cross-reference parts and alternative options found for 0874370373. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874370373, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0362 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 0874370373 vs 87437-0362 |
87437-0301 | 87437-0301 | Molex | 0874370373 vs 87437-0301 |
87437-0343 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE | Molex | 0874370373 vs 87437-0343 |
87437-0353 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 0874370373 vs 87437-0353 |
87437-0373 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 0874370373 vs 87437-0373 |