Part Details for 0874370563 by Molex
Overview of 0874370563 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874370563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17922CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.5MM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8197 In Stock |
|
$0.6648 / $1.3500 | Buy Now |
DISTI #
0874370563
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874370563) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8809 | Buy Now |
DISTI #
MOL87437-0563
|
Heilind Electronics | 1.5MM WTB VHDR SMT T&R/CA 4SNLF 5CKT | Americas - 0 in Stock |
|
$0.6931 / $0.7387 | Buy Now |
Part Details for 0874370563
0874370563 CAD Models
0874370563 Part Data Attributes:
|
0874370563
Molex
Buy Now
|
Compare Parts:
0874370563
Molex
|
Samacsys Manufacturer | Molex |