Part Details for 0874370863 by Molex
Overview of 0874370863 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874370863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874370863-ND
|
DigiKey | CONN HEADER SMD 8POS 1.5MM Min Qty: 5400 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8851 | Buy Now |
DISTI #
0874370863
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874370863) RoHS: Compliant Min Qty: 5400 Package Multiple: 5400 Container: Reel | 0 |
|
$0.7940 | Buy Now |
DISTI #
MOL87437-0863
|
Heilind Electronics | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 8CKT | Americas - 0 in Stock |
|
$0.9228 / $0.9834 | Buy Now |
DISTI #
61896922
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2218 | Americas - 5148 |
|
$0.5432 | Buy Now |