Part Details for 0874371043 by Molex
Overview of 0874371043 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874371043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7669CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1.5MM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22352 In Stock |
|
$0.4522 / $0.9200 | Buy Now |
DISTI #
0874371043
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874371043) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 3000 |
|
$0.5318 / $0.7087 | Buy Now |
DISTI #
V72:2272_06566183
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1801 Container: Cut Strips | Americas - 1206 |
|
$0.4079 / $0.8345 | Buy Now |
DISTI #
E02:0323_01056782
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2228 | Europe - 1000 |
|
$0.3825 / $0.4356 | Buy Now |
DISTI #
MOL87437-1043
|
Heilind Electronics | 1.5MM WTB HDR VT SMT 2.54SNLF T&R 10CKT | Americas - 0 in Stock |
|
$0.4715 / $0.5024 | Buy Now |
DISTI #
38488786
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1801 | Americas - 1206 |
|
$0.4079 / $0.6971 | Buy Now |
DISTI #
63490782
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1.5mm Solder ST SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2228 | Americas - 1000 |
|
$0.3849 / $0.4384 | Buy Now |
DISTI #
87437-1043
|
TTI | Headers & Wire Housings 10 CKT 1.5mm HDR. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4470 / $0.4700 | Buy Now |
Part Details for 0874371043
0874371043 CAD Models
0874371043 Part Data Attributes
|
0874371043
Molex
Buy Now
|
Compare Parts:
0874371043
Molex
|
Samacsys Manufacturer | Molex |