Part Details for 0874371263 by Molex
Overview of 0874371263 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874371263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874371263-ND
|
DigiKey | CONN HEADER SMD 12POS 1.5MM Min Qty: 3600 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3112 | Buy Now |
DISTI #
0874371263
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874371263) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Reel | 0 |
|
$1.1174 | Buy Now |
DISTI #
MOL87437-1263
|
Heilind Electronics | 1.5MM WTB VHDR SMT T&R/CA 4SNLF12CKT | Americas - 0 in Stock |
|
$1.2397 / $1.3840 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for 0874371263
0874371263 CAD Models
0874371263 Part Data Attributes
|
0874371263
Molex
Buy Now
|
Compare Parts:
0874371263
Molex
|
Samacsys Manufacturer | Molex |