Part Details for 0874371543 by Molex
Overview of 0874371543 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874371543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0874371543CT-ND
|
DigiKey | CONN HEADER SMD 15POS 1.5MM Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1024 In Stock |
|
$0.6000 / $1.5100 | Buy Now |
DISTI #
0874371543
|
Avnet Americas | Conn Shrouded HDR 15 POS 1.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0874371543) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5554 | Buy Now |
DISTI #
MOL87437-1543
|
Heilind Electronics | 1.5MM WTB HDR VT SMT 2.54 T&R 15CKT | Americas - 0 in Stock |
|
$0.5955 / $0.6879 | Buy Now |