Part Details for 0874380863 by Molex
Overview of 0874380863 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874380863
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874380863-ND
|
DigiKey | CONN HEADER SMD R/A 8POS 1.5MM Min Qty: 6000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4747 | Buy Now |
DISTI #
0874380863
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.5mm Solder RA SMD T/R - Rail/Tube (Alt: 0874380863) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Tube | 0 |
|
RFQ |
Part Details for 0874380863
0874380863 CAD Models
0874380863 Part Data Attributes
|
0874380863
Molex
Buy Now
|
Compare Parts:
0874380863
Molex
|
Samacsys Manufacturer | Molex |