Part Details for 0874381443 by Molex
Overview of 0874381443 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 0874381443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0874381443CT-ND
|
DigiKey | CONN HEADER SMD R/A 14POS 1.5MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11400 In Stock |
|
$0.6448 / $1.3600 | Buy Now |
DISTI #
0874381443
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381443) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6749 / $0.8165 | Buy Now |
DISTI #
V72:2272_06566244
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 1.5mm Solder RA SMD Pico-SPOX T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2220 Container: Cut Strips | Americas - 396 |
|
$0.6004 / $0.7287 | Buy Now |
DISTI #
MOL87438-1443
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 14CKT | Americas - 0 in Stock |
|
$0.5996 / $0.6924 | Buy Now |
|
Quest Components | 451 |
|
$0.9594 / $2.3985 | Buy Now | |
DISTI #
87438-1443
|
TTI | Headers & Wire Housings 14 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.6370 / $0.6630 | Buy Now |
DISTI #
0874381443
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381443) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6749 / $0.8165 | Buy Now |