0874390401
Molex
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT

Overview of 0874390401 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 0874390401 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # WM8604-ND
DigiKey CONN RCPT HSG 4POS 1.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk 34376
In Stock
  • 1 $0.2000
  • 10 $0.1450
  • 25 $0.1296
  • 50 $0.1188
  • 100 $0.1095
  • 250 $0.0987
  • 500 $0.0916
  • 1,000 $0.0854
  • 2,500 $0.0783
$0.0783 / $0.2000 Buy Now
DISTI # 0874390401
Avnet Americas Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0874390401) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 40,000 $0.1048
$0.1048 Buy Now
DISTI # MOL87439-0401
Heilind Electronics 1.5MM RCPT HSG NYL BLK 4CKT Americas - 0 in Stock
  • 40,000 $0.0879
  • 100,000 $0.0866
$0.0866 / $0.0879 Buy Now
DISTI # C1S549807028467
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 8525
  • 10 $0.1160
$0.1160 Buy Now

CAD Models for 0874390401 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0874390401 by Molex

0874390401
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.132 inch
Body Depth
0.244 inch
Body Length
0.28 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
34 N
Insulation Diameter-Min
0.028 inch
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.059 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
2.5 A
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Withdrawl Force-Min
9.8 N
Want to compare parts?
  1. 0874390401
    Molex
    Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for 0874390401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0874390401 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0874390401 by Molex

Select Manufacturer
Which Manufacturer of 0874390401 would you like to use for your alert(s)?
  • Please alert me when 0874390401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0874390401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0874390401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0874390401 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0874390401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0874390401 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: