There are no models available for this part yet.
Overview of 0874390700 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0874390700 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23-0874390700-ND
|
DigiKey | CONN RCPT HSG 7POS 1.50MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
7068 In Stock |
|
$0.1940 / $0.4700 | Buy Now | |
DISTI #
0874390700
|
Avnet Americas | Conn Housing RCP 7 POS 1.5mm Crimp ST Bag - Bulk (Alt: 0874390700) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1712 | Buy Now | |
DISTI #
MOL87439-0700
|
Heilind Electronics | 1.5MM RCPT HSG NYL NAT 7CKT | Americas - 0 in Stock |
|
$0.1436 / $0.1815 | Buy Now | |
DISTI #
61719614
|
Verical | Conn Housing F 7 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2210 | Americas - 19541 |
|
$0.1763 | Buy Now | |
DISTI #
87439-0700
|
TTI | Headers & Wire Housings 7 CKT 1.5mm HSG. Vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk |
Americas - 12454 In Stock |
|
$0.1380 / $0.1780 | Buy Now | |
DISTI #
0874390700
|
Avnet Asia | Conn Housing RCP 7 POS 1.5mm Crimp ST Bag (Alt: 0874390700) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0874390700 by Molex
Part Data Attributes for 0874390700 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
7
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0874390700
This table gives cross-reference parts and alternative options found for 0874390700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874390700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-07-20-L-09.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0874390700 vs MMSS-07-20-L-09.00-S-K |
8614-10-07-1-SO-1 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 0874390700 vs 8614-10-07-1-SO-1 |
2110992-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0874390700 vs 2110992-7 |
MMSS-07-28-L-06.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0874390700 vs MMSS-07-28-L-06.00-S-K |
MMSS-07-20-L-12.00-S-K | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 0874390700 vs MMSS-07-20-L-12.00-S-K |
0022011073 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 0874390700 vs 0022011073 |
671-07-00100 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0874390700 vs 671-07-00100 |
0-353908-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 0874390700 vs 0-353908-7 |
6-172426-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0874390700 vs 6-172426-7 |
2-175788-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 0874390700 vs 2-175788-7 |