Part Details for 0875-1G1T-EB by Bel Fuse
Overview of 0875-1G1T-EB by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875-1G1T-EB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0875-1G1T-EB
|
Avnet Americas | Connector RJ45 Female 10 POS 2.54mm Solder Right Angle Through Hole 14 Terminal 1 Port - Bulk (Alt: 0875-1G1T-EB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Bulk | 419 |
|
RFQ | |
DISTI #
0875-1G1T-EB
|
Avnet Americas | Connector RJ45 Female 10 POS 2.54mm Solder Right Angle Through Hole 14 Terminal 1 Port - Bulk (Alt: 0875-1G1T-EB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Bulk | 419 |
|
RFQ | |
DISTI #
SMC-0875-1G1T-EB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2126 Container: Other | 1195 |
|
RFQ |
Part Details for 0875-1G1T-EB
0875-1G1T-EB CAD Models
0875-1G1T-EB Part Data Attributes:
|
0875-1G1T-EB
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0875-1G1T-EB
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |