-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 50A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9496
|
Newark | Fuse 250V 3.6X10 Sb Pt Pb-Free 1A/ Tr Rohs Compliant: Yes |Littelfuse 0875001.MRET1P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 / $1.4000 | Buy Now |
DISTI #
18-0875001.MRET1PCT-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2947 In Stock |
|
$1.0847 / $2.7300 | Buy Now |
DISTI #
576-0875001.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE RoHS: Compliant | 4983 |
|
$1.0800 / $2.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
0875001.MRET1P
|
TTI | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0700 / $1.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0875001.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875001.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 50A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Reference Standard | CSA, UL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0875001.MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875001.MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7010.7070.13 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0875001.MRET1P vs 7010.7070.13 |
MCRW1A | Electric Fuse, Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, MICRO, HALOGEN FREE AND ROHS COMPLIANT | Cooper Industries | 0875001.MRET1P vs MCRW1A |
TR/SFT1 | Electric Fuse, Fast Blow, 1A, 50A (IR), | Cooper Industries | 0875001.MRET1P vs TR/SFT1 |
7010.7070.47 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0875001.MRET1P vs 7010.7070.47 |
7010.7070.37 | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0875001.MRET1P vs 7010.7070.37 |