-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9497
|
Newark | Cartridge Fuse, Slow Blow, 1A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:Slo-Blo 875 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0875001.MXEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$1.8000 | Buy Now |
DISTI #
F3289-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1193 In Stock |
|
$1.0302 / $2.6000 | Buy Now |
DISTI #
576-0875001.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE RoHS: Compliant | 2575 |
|
$1.0300 / $2.3000 | Buy Now |
|
Future Electronics | 875 Series Slo-Blo 250 V 1 A Ø 3.6 x 10 mm Axial Lead Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.0000 / $1.0500 | Buy Now |
|
Quest Components | 6 |
|
$2.1816 / $2.9088 | Buy Now | |
DISTI #
0875001.MXEP
|
TTI | Cartridge Fuses 250V 1A 3.6X10 FA PT PB-FREE pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 150 In Stock |
|
$1.0200 / $1.4200 | Buy Now |
DISTI #
1818425
|
element14 Asia-Pacific | CARTRIDGE FUSE, SLOW BLOW, 1A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$2.1480 / $2.5452 | Buy Now |
DISTI #
1818425
|
Farnell | CARTRIDGE FUSE, SLOW BLOW, 1A, 250V RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$0.8544 / $1.7464 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 1A 250VAC AXIAL | 0 |
|
$0.4579 / $0.5266 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0875001.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875001.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0875001.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875001.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0675001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0875001.MXEP vs 0675001.DRT4 |
160001.MR | Electric Fuse, 1A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0875001.MXEP vs 160001.MR |
34.7115 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0875001.MXEP vs 34.7115 |
SF-3812TL100T-2 | Electric Fuse, Time Lag Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Bourns Inc | 0875001.MXEP vs SF-3812TL100T-2 |
203001 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED | Littelfuse Inc | 0875001.MXEP vs 203001 |
37311000000 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0875001.MXEP vs 37311000000 |
0202001.HXG | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Surface Mount, | Littelfuse Inc | 0875001.MXEP vs 0202001.HXG |
0673001.DRT4 | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0875001.MXEP vs 0673001.DRT4 |
675001 | Electric Fuse, SLOW BLOW ELECTRIC FUSE, 1A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0875001.MXEP vs 675001 |
202001 | Electric Fuse, Fast Blow, 1A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0875001.MXEP vs 202001 |