Part Details for 0875005.MXEP by Littelfuse Inc
Overview of 0875005.MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 0875005.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9505
|
Newark | Cartridge Fuse, Slow Blow, 5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:Slo-Blo 875 Series, Fuse Leads:Leaded Rohs Compliant: Yes |Littelfuse 0875005.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.2000 | Buy Now |
DISTI #
F3296-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
448 In Stock |
|
$1.0200 / $2.3400 | Buy Now |
DISTI #
576-0875005.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE RoHS: Compliant | 2235 |
|
$1.0200 / $2.2300 | Buy Now |
|
Future Electronics | 875 Series Slo-Blo 250 V 5 A Ø 3.6 x 10 mm Axial Lead Ceramic Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0000 / $1.0500 | Buy Now |
DISTI #
0875005.MXEP
|
TTI | Cartridge Fuses 250V 5A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3420 In Stock |
|
$1.6600 / $1.6900 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC AXIAL | 0 |
|
$0.4624 / $0.5318 | RFQ |
Part Details for 0875005.MXEP
0875005.MXEP CAD Models
0875005.MXEP Part Data Attributes:
|
0875005.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875005.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 60 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0875005.MXEP
This table gives cross-reference parts and alternative options found for 0875005.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875005.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1753 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0875005.MXEP vs 0034.1753 |
PDP005 | Electric Fuse, | Conquer Electronics Co Ltd | 0875005.MXEP vs PDP005 |
MET005 | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0875005.MXEP vs MET005 |
MI6T25V5 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | 0875005.MXEP vs MI6T25V5 |
37015000000 | Electric Fuse, Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0875005.MXEP vs 37015000000 |
160005.MR | Electric Fuse, 5A, 250VAC, 50A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0875005.MXEP vs 160005.MR |
0677005. | Electric Fuse, Slow Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0875005.MXEP vs 0677005. |
PGS005 | Electric Fuse, | Conquer Electronics Co Ltd | 0875005.MXEP vs PGS005 |
0263005 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0875005.MXEP vs 0263005 |
MI5T25V5 | Electric Fuse, Time Lag Blow, 5A, 250VAC, 50A (IR), Inline/holder, | Mersen Electrical Power | 0875005.MXEP vs MI5T25V5 |