Part Details for 0875682094 by Molex
Overview of 0875682094 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875682094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0875682094-ND
|
DigiKey | CONN RCPT 20POS IDC 28AWG GOLD Min Qty: 1680 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1436 | Buy Now |
DISTI #
0875682094
|
Avnet Americas | Conn IDC Connector RCP 20 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875682094) RoHS: Compliant Min Qty: 1680 Package Multiple: 1680 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8268 | Buy Now |
DISTI #
MOL87568-2094
|
Heilind Electronics | MGRID IDT REC W/POLKEYLRMP .7 AULF 20CKT | Americas - 0 in Stock |
|
$2.0570 / $2.2627 | Buy Now |
DISTI #
87568-2094
|
TTI | Headers & Wire Housings MGrid IDT Rec W/PolK eyLRmp .76AuLF 20Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1680 Package Multiple: 1680 Container: Each | Americas - 0 |
|
$1.7900 / $1.9400 | Buy Now |
Part Details for 0875682094
0875682094 CAD Models
0875682094 Part Data Attributes
|
0875682094
Molex
Buy Now
Datasheet
|
Compare Parts:
0875682094
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 20 |
Alternate Parts for 0875682094
This table gives cross-reference parts and alternative options found for 0875682094. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875682094, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSD-10-S-11.73-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0875682094 vs FFSD-10-S-11.73-01-N |
93698-020 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875682094 vs 93698-020 |
39-53-4206 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Molex | 0875682094 vs 39-53-4206 |
39-51-7207 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0875682094 vs 39-51-7207 |
77335-520 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875682094 vs 77335-520 |
FFSD-10-S-18.00-01-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0875682094 vs FFSD-10-S-18.00-01-N |
111870-4 | CONNECTOR, 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 0875682094 vs 111870-4 |
68609-216 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, | Amphenol Communications Solutions | 0875682094 vs 68609-216 |
86130203030365000 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875682094 vs 86130203030365000 |
89948-920 | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875682094 vs 89948-920 |