Part Details for 0875682664 by Molex
Overview of 0875682664 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875682664
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0875682664-ND
|
DigiKey | CONN RCPT 26POS IDC 28AWG GOLD Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
0875682664
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875682664) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Tray | 0 |
|
RFQ | |
DISTI #
0875682664
|
Avnet Americas | Conn IDC Connector RCP 26 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875682664) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Tray | 0 |
|
RFQ |
Part Details for 0875682664
0875682664 CAD Models
0875682664 Part Data Attributes:
|
0875682664
Molex
Buy Now
Datasheet
|
Compare Parts:
0875682664
Molex
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |