Part Details for 0876313003 by Molex
Overview of 0876313003 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0876313003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0876313003
|
Avnet Americas | Conn Power 30 POS 2.54mm Solder RA Thru-Hole 30 Terminal Tray - Trays (Alt: 0876313003) RoHS: Compliant Min Qty: 2944 Package Multiple: 16 Container: Tray | 0 |
|
RFQ |
Part Details for 0876313003
0876313003 CAD Models
0876313003 Part Data Attributes
|
0876313003
Molex
Buy Now
Datasheet
|
Compare Parts:
0876313003
Molex
Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 0876313003
This table gives cross-reference parts and alternative options found for 0876313003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0876313003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-31801200ALF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313003 vs 51726-31801200ALF |
6450331-9 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 0876313003 vs 6450331-9 |
51939-075GLF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0876313003 vs 51939-075GLF |
1450321-1 | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0876313003 vs 1450321-1 |
51939-134LFGLF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313003 vs 51939-134LFGLF |
1-6450120-2 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 0876313003 vs 1-6450120-2 |
51724-11100811A0 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0876313003 vs 51724-11100811A0 |
51724-11300413A0LF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0876313003 vs 51724-11300413A0LF |
51720-11100811AALF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313003 vs 51720-11100811AALF |
1450130-9 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0876313003 vs 1450130-9 |