There are no models available for this part yet.
Overview of 0876313009 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0876313009 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0876313009
|
Avnet Americas | Conn Power HDR 6Power/24Signal POS Solder RA Thru-Hole 30 Terminal 1 Port Tray - Trays (Alt: 0876313009) RoHS: Compliant Min Qty: 2944 Package Multiple: 16 Container: Tray | 0 |
|
RFQ |
CAD Models for 0876313009 by Molex
Part Data Attributes for 0876313009 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED, SHROUDED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
Alternate Parts for 0876313009
This table gives cross-reference parts and alternative options found for 0876313009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0876313009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-31801200ALF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313009 vs 51726-31801200ALF |
6450331-9 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 0876313009 vs 6450331-9 |
51939-075GLF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0876313009 vs 51939-075GLF |
1450321-1 | CONNECTOR, 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 0876313009 vs 1450321-1 |
51939-134LFGLF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313009 vs 51939-134LFGLF |
1-6450120-2 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal | TE Connectivity | 0876313009 vs 1-6450120-2 |
51724-11100811A0 | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0876313009 vs 51724-11100811A0 |
51724-11300413A0LF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0876313009 vs 51724-11300413A0LF |
51720-11100811AALF | Board Connector, 30 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0876313009 vs 51720-11100811AALF |
1450130-9 | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 0876313009 vs 1450130-9 |