Part Details for 0876323006 by Molex
Overview of 0876323006 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0876323006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0876323006
|
Avnet Americas | Conn Power 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal Tray - Trays (Alt: 0876323006) RoHS: Compliant Min Qty: 2880 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for 0876323006
0876323006 CAD Models
0876323006 Part Data Attributes
|
0876323006
Molex
Buy Now
Datasheet
|
Compare Parts:
0876323006
Molex
Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 |
Alternate Parts for 0876323006
This table gives cross-reference parts and alternative options found for 0876323006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0876323006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51760-31400814AA | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51760-31400814AA |
51740-30203202CALF | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0876323006 vs 51740-30203202CALF |
51744-11000410A0LF | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0876323006 vs 51744-11000410A0LF |
51765-I0003607A0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51765-I0003607A0 |
51760-31001610AALF | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 0876323006 vs 51760-31001610AALF |
51745-10002808A0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51745-10002808A0 |
51765-I0003602B0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51765-I0003602B0 |
51762-I1701900AALF | Board Connector, 36 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 0876323006 vs 51762-I1701900AALF |
51744-11400814A0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51744-11400814A0 |
51744-10200802A0 | Board Connector, 36 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0876323006 vs 51744-10200802A0 |