Part Details for 0877030067 by Molex
Overview of 0877030067 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0877030067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0877030067
|
Avnet Americas | Conn SATA HDR 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port Embossed T/R - Tape and Reel (Alt: 0877030067) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Reel | 0 |
|
RFQ |
Part Details for 0877030067
0877030067 CAD Models
0877030067 Part Data Attributes
|
0877030067
Molex
Buy Now
Datasheet
|
Compare Parts:
0877030067
Molex
Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |
Alternate Parts for 0877030067
This table gives cross-reference parts and alternative options found for 0877030067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0877030067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91820-3722 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-3722 |
91820-3022 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-3022 |
SRS-222-02-TH | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 0877030067 vs SRS-222-02-TH |
91820-3822 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-3822 |
91820-0922 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-0922 |
SRS-222-L2-TH | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, | Cristek Interconnects Inc | 0877030067 vs SRS-222-L2-TH |
91820-0322 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-0322 |
91820-3322 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-3322 |
91820-3222 | Board Connector, 22 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0877030067 vs 91820-3222 |