Part Details for 087706.3MXEP by Littelfuse Inc
Overview of 087706.3MXEP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 087706.3MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1587
|
Newark | Cartridge Fuse, Time Delay, 6.3A, 250V, Blow Characteristic:Time Delay, Fuse Current:6.3A, Voltage Rating Vac:250V, Fuse Size Metric:3.6Mm X 10Mm, Fuse Size Imperial:0.14" X 0.39", Product Range:877 Series, Fuse Body Material:Ceramicrohs Compliant: Yes |Littelfuse 087706.3MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7730 / $0.8630 | Buy Now |
DISTI #
1294-087706.3MXEP-CHP
|
DigiKey | FUSE CERAMIC 6.3A 250VAC AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk, Bulk |
1960 In Stock |
|
$0.5700 / $1.6200 | Buy Now |
DISTI #
576-087706.3MXEP
|
Mouser Electronics | Cartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE RoHS: Compliant | 945 |
|
$0.7040 / $1.2100 | Buy Now |
|
Future Electronics | 877 Series Time Lag 250 V 6.3 A Ø 3.6 x 10 mm Axial Lead Ceramic Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6900 / $0.7450 | Buy Now |
DISTI #
087706.3MXEP
|
TTI | Cartridge Fuses 250V 3.6X10 6.3A FUSE SB PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.7050 / $0.7330 | Buy Now |
|
CHIPMALL.COM LIMITED | 63A Ceramic Tube Fuse 6.3A Plugin,D3.6xL10mm Fuses ROHS | 254 |
|
$0.1554 / $0.2753 | Buy Now |
DISTI #
1825081
|
element14 Asia-Pacific | FUSE, AXIAL, 6.3A, 3.6 X 10MM, SLOW BLOW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2193 / $1.3227 | Buy Now |
DISTI #
1825081
|
Farnell | FUSE, AXIAL, 6.3A, 3.6 X 10MM, SLOW BLOW RoHS: Compliant Min Qty: 1000 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$1.3783 / $1.5788 | Buy Now |
|
LCSC | 63A Ceramic Tube Fuse 6.3A PluginD3.6xL10mm Fuses ROHS | 254 |
|
$0.0873 / $0.2107 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6.3A 250VAC AXIAL | 0 |
|
$0.6768 / $0.7783 | RFQ |
Part Details for 087706.3MXEP
087706.3MXEP CAD Models
087706.3MXEP Part Data Attributes:
|
087706.3MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
087706.3MXEP
Littelfuse Inc
Electric Fuse, Slow Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 190 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 087706.3MXEP
This table gives cross-reference parts and alternative options found for 087706.3MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 087706.3MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
087706.3MRET1 | Electric Fuse, Slow Blow, 6.3A, 250VAC, 63A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 087706.3MXEP vs 087706.3MRET1 |