Part Details for 0877131006 by Molex
Overview of 0877131006 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Price & Stock for 0877131006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10124CT-ND
|
DigiKey | CONN SATA RCPT 22POS SLD SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4906 In Stock |
|
$2.0758 / $5.8700 | Buy Now |
DISTI #
0877131006
|
Avnet Americas | Conn Serial ATA F 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port T/R - Trays (Alt: 0877131006) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Container: Tray | 0 |
|
$3.5498 / $4.0908 | Buy Now |
DISTI #
MOL87713-1006
|
Heilind Electronics | 1.27MM SATA REC BKPLNSMT T&R. 6AULF22CKT | Americas - 4200 in Stock |
|
$3.0036 / $3.7970 | Buy Now |
DISTI #
87713-1006
|
TTI | I/O Connectors 1.27mm SATA REC 76AULF22CKT BKPLNSMT RoHS: Compliant pbFree: Pb-Free Min Qty: 3200 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.8200 | Buy Now |
DISTI #
MOL87713-1006
|
Interstate Connecting Components | 1.27MM SATA REC BKPLNSMT T&R. 6AULF22CKT | 1400 |
|
$3.0036 / $3.7970 | Buy Now |
DISTI #
0877131006
|
Avnet Asia | Conn Serial ATA F 15Power/7Signal POS 1.27mm Solder ST SMD 22 Terminal 1 Port T/R (Alt: 0877131006) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0877131006
0877131006 CAD Models
0877131006 Part Data Attributes
|
0877131006
Molex
Buy Now
Datasheet
|
Compare Parts:
0877131006
Molex
Telecom and Datacom Connector, 22 Contact(s), Female, Straight, Surface Mount Terminal, Receptacle, HOLOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 |